74438323100

Wurth Elektronik
710-74438323100
74438323100

Mfr.:

Description:
Power Inductors - SMD WE-MAPI 10uH 600mA DCR=843mOhms AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11,181

Stock:
11,181
Can Dispatch Immediately
On Order:
9,000
Expected 2026/05/22
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.09 $1.09
$1.08 $10.80
$1.03 $51.50
$0.989 $98.90
$0.987 $246.75
$0.947 $473.50
$0.889 $889.00
Full Reel (Order in multiples of 3000)
$0.779 $2,337.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: Power Inductors - SMD
RoHS:  
Power Inductor
1008 (2520 metric)
Shielded
10 uH
20 %
900 mA
843 mOhms
1.35 A
- 40 C
+ 125 C
25 MHz
Standard
2.5 mm
2 mm
1 mm
Iron Alloy
AEC-Q200
WE-MAPI
Reel
Cut Tape
MouseReel
Application: Power
Brand: Wurth Elektronik
Case Code - in: 1008
Case Code - mm: 2520
Core Type: Molded
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 3000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Unit Weight: 32 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99