7443934450056

Wurth Elektronik
710-7443934450056
7443934450056

Mfr.:

Description:
Power Inductors - SMD WE-XHMI 6030 0.56uH 31.4A 3.4mOhms

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,050

Stock:
1,050 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.87 $1.87
$1.54 $15.40
$1.30 $130.00
$1.12 $560.00
$1.11 $1,110.00
Full Reel (Order in multiples of 1500)
$1.08 $1,620.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: Power Inductors - SMD
RoHS:  
Shielded
560 nH
20 %
31.4 A
3.4 mOhms
32.7 A
- 55 C
+ 150 C
68 MHz
6.65 mm
6.45 mm
3 mm
Iron Alloy
WE-XHMI
Reel
Cut Tape
MouseReel
Brand: Wurth Elektronik
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 1500
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

Single Coil Shielded Power Inductors

Würth Elektronik offers a wide range of single coil shielded inductors. These inductors are available in high saturation current, low-profile, low DC resistance (RDC), performance, robust, SMT, and standard versions. Würth Elektronik Single Coil Shielded Power Inductors are often designed for use in DC/DC converters and feature a robust design for advanced applications.

Power Inductors

Würth Elektronik Power Inductors and Common Mode Chokes are listed in leading semiconductor manufacturers' application designs and are immediately available for inclusion into simulations. Optimize prototypes and EMC critical applications with this wide range of power inductor families.

WE-XHMI Xtreme High Current Inductors

Würth Elektronik WE-XHMI Xtreme High Current Inductors utilize an insulated flat wire coil for low copper losses, while the composite core material allows high saturation currents. These inductors offer up to 50% lower RDC and up to 85% higher ISAT than other Würth inductors. WE-XHMI Xtreme High Current Inductors feature pressed iron powder alloy (Hyperflux) with inner rod core and base core, no welding and soldering joints due to the flat wire, and additional gray coating to minimize oxidation. This series is suitable for use in multiphase converters, graphics cards, laptops, battery-powered devices, and more. The WE-XHMI lineup includes design kits.