7447221101

Wurth Elektronik
710-7447221101
7447221101

Mfr.:

Description:
Power Inductors - Leaded WE-TI 1016 WrWnd 100 uH 2.45A 100mOhms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,245

Stock:
2,245 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.72 $1.72
$1.48 $14.80
$1.41 $70.50
$1.11 $77.70
$1.10 $308.00
$1.07 $1,123.50

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: Power Inductors - Leaded
RoHS:  
Wirewound
Radial
Unshielded
100 uH
10 %
2.45 A
100 mOhms
3.6 A
- 40 C
+ 125 C
4 MHz
Standard
PCB Mount
17 mm
11 mm
Ferrite
WE-TI
Tray
Application: Power
Brand: Wurth Elektronik
Core Type: Wirewound
Lead Diameter: 0.8 mm
Product: Power Inductors
Product Type: Power Inductors - Leaded
Factory Pack Quantity: 70
Subcategory: Inductors, Chokes & Coils
Test Frequency: 100 kHz
Unit Weight: 5.600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Effective 9/15/17, the diameter of the drill hole in the land
pattern recommendation will be increased. There will be no
change in form, fit, function, quality or reliability of the
product.

Please contact a Mouser Technical Sales Representative for
further information.

5-0617-52

CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

Single Coil Unshielded Power Inductors

Würth Elektronik offers a variety of single coil unshielded inductors. These inductors are available in wirewound, high frequency, SMT, and radial through-hole versions. Würth Elektronik Single Coil Unshielded Power Inductors are often used in DC/DC converters as well as in RF/HF circuits, filter applications, EMI and power supply filters, and signal filtering.

Power Inductors

Würth Elektronik Power Inductors and Common Mode Chokes are listed in leading semiconductor manufacturers' application designs and are immediately available for inclusion into simulations. Optimize prototypes and EMC critical applications with this wide range of power inductor families.

WE-TI Wire-Wound Inductor Family

Würth Elektronik WE-TI Wire-Wound Inductors feature a radial through-hole inductor, high saturation core material, small size, and a maximum current of up to 8.5A. The inductor family includes three variations: radial, leaded, unshielded WE-TI series; radial, 4-pin, unshielded WE-TIF series; and radial, leaded, shielded WE-TIS series. Würth Elektronik WE-TI Wire-Wound Inductors are ideal for signal filtering, switches, switching power supplies for small and medium voltages, power supply filters, and EMI filters.