7447707330

Wurth Elektronik
710-7447707330
7447707330

Mfr.:

Description:
Power Inductors - SMD WE-PD 33uH 3.15A DCR=53mOhms AECQ200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: Power Inductors - SMD
RoHS:  
Automotive Grade
Shielded
33 uH
20 %
3.15 A
53 mOhms
6.1 A
- 40 C
+ 150 C
8.3 MHz
Standard
12 mm
12 mm
8 mm
AEC-Q200
WE-PD
Reel
Cut Tape
Application: Power
Brand: Wurth Elektronik
Core Type: Wirewound
Product Type: Power Inductors - SMD
Factory Pack Quantity: 500
Subcategory: Inductors, Chokes & Coils
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

WE-PD SMD Power Inductor Family

Würth Elektronik WE-PD SMD Magnetically Shielded Power Inductors are magnetically shielded for a low leakage field and low self-losses. With a high storage capacity, the Wurth WE-PD Inductors feature the highest possible current loading for SMD inductors. The Würth Elektronik WE-PD series includes the WE-PD standard, robust, and performance products. The WE-PD standard features low-loss material, tight tolerances, and high saturation behavior. The WE-PD Robust (R) has a plastic base that improves mechanical stability and efficiency. Additionally, the WE-PD Performance (P) sports an MnZn core that improves saturation and RDC for greater efficiency. Due to the one-piece construction of the WE-PD series, these inductors are more suitable for high vibration or shock applications. Würth Elektronik WE-PD SMD Magnetically Shielded Power Inductors are AEC-Q200 qualified.

AEC-Q200 SMD Power Inductors

Würth Elektronik AEC-Q200 Surface-Mount (SMD) Power Inductors are robust, high‑performance components for power management applications, combining strong electrical performance with compact surface‑mount packaging. With an AEC‑Q200 qualification, these inductors meet stringent automotive reliability standards and are designed to operate in harsh environments. The Würth Elektronik AEC-Q200 inductors are available across a wide inductance range and support a broad span of current ratings. These ranges make the inductors suitable for everything from low‑power filtering to high‑current DC‑DC conversion. AEC-Q200 inductors are optimized for efficiency, featuring low DC resistance to minimize power loss and high self‑resonant frequencies that enable reliable operation in high‑frequency switching circuits. Engineered for durability under vibration, thermal cycling, and long operational lifetimes, these components are used in automotive electronics, including control units, battery management systems, infotainment modules, and advanced driver assistance systems.

Single Coil Shielded Power Inductors

Würth Elektronik offers a wide range of single coil shielded inductors. These inductors are available in high saturation current, low-profile, low DC resistance (RDC), performance, robust, SMT, and standard versions. Würth Elektronik Single Coil Shielded Power Inductors are often designed for use in DC/DC converters and feature a robust design for advanced applications.

Single Coil Unshielded Power Inductors

Würth Elektronik offers a variety of single coil unshielded inductors. These inductors are available in wirewound, high frequency, SMT, and radial through-hole versions. Würth Elektronik Single Coil Unshielded Power Inductors are often used in DC/DC converters as well as in RF/HF circuits, filter applications, EMI and power supply filters, and signal filtering.

Power Inductors

Würth Elektronik Power Inductors and Common Mode Chokes are listed in leading semiconductor manufacturers' application designs and are immediately available for inclusion into simulations. Optimize prototypes and EMC critical applications with this wide range of power inductor families.

In Stock: 346

Stock:
346 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.58 $2.58
$2.40 $24.00
$2.23 $111.50
$2.04 $204.00
$1.83 $457.50
Full Reel (Order in multiples of 500)
$1.54 $770.00