74489430010

Wurth Elektronik
710-74489430010
74489430010

Mfr.:

Description:
Coupled Inductors WE-TDC SMD Size 8018 1.0uH .0222Ohm Strt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: Coupled Inductors
RoHS:  
WE-TDC
1 uH
1 uH
30 %
2.85 A
28 mOhms
8 mm
8 mm
1.8 mm
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Wurth Elektronik
Core Material: NiZn
Mounting Style: SMD/SMT
Product: Coupled Inductors
Product Type: Coupled Inductors
Factory Pack Quantity: 550
Subcategory: Inductors, Chokes & Coils
Type: SMD Shielded Coupled Inductor
Unit Weight: 352 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504509010
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

WE-TDC Coupled Inductors

Würth Elektronik WE-TDC Coupled Inductors are designed for DC/DC converters with SEPIC, ZETA, Ćuk, and non-isolated flyback topologies. The WE-TDC series is available in an 8mm x 8mm package with a standard 4mm height or a low 2mm profile. Other features include low leakage inductance, low losses, and high current capabilities. Würth Elektronik WE-TDC Coupled Inductors have an operating temperature of -40°C to +125°C and magnetically shielded housing. This series is suitable for applications such as industrial, metering, and medical devices as well as battery-powered mobile devices.

Coupled Inductors

Würth Elektronik offers a large portfolio of coupled inductors for many applications. The offering includes innovative moulded coupled inductors, high-voltage versions and coupled inductors with different turn ratios. Würth Elektronik coupled inductors are suitable for SEPIC converter, flyback, and multi-output buck converter applications.

Dual Coil Power Inductors

Würth Elektronik offers a wide range of Coupled Inductors. The dual coil power inductors are available in shielded and unshielded (WE-DCT), flatwire, dual power choke, molded, energy harvesting, high voltage, and multi-turn ratio versions. Würth Elektronik Dual Coil Power Inductors feature an inductance range of 0.091µH to 470µH and a rated current of 0.3A to 28A.

Components for Battery Chargers

Würth Elektronik Electronic Components for Battery Chargers include common mode chokes, capacitors, sure protection, ferrites for cable assembly, transformers for AC/DC converters, wireless power, LEDs, and inductors. The electromechanical components include wire-to-board connectors, REDCUBE terminals, detector switches, spacers, and SKEDD connectors.

Power Inductors

Würth Elektronik Power Inductors and Common Mode Chokes are listed in leading semiconductor manufacturers' application designs and are immediately available for inclusion into simulations. Optimize prototypes and EMC critical applications with this wide range of power inductor families.

Availability

Stock:
Non-Stocked
Factory Lead Time:
11 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 550)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$1.91 $1.91
$1.87 $18.70
$1.80 $90.00
$1.74 $174.00
$1.60 $400.00
Full Reel (Order in multiples of 550)
$1.40 $770.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩