See an Error?

750310617

Wurth Elektronik Logo
710-750310617

750310617

Mfr.:

Description:
Power Transformers WE-FB 9-36V 36W 200kHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 40

Stock:

40 Can Dispatch Immediately

Factory Lead Time:

4 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 125)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $11.81 $11.81
10 $11.07 $110.70
50 $10.58 $529.00
Full Reel (Order in multiples of 125)
125 $9.62 $1,202.50
250 $8.65 $2,162.50
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Wurth Elektronik
Power Transformers
RoHS:  Details
Flyback Transformers
9 V to 36 V
12 V
36 W
3 A
SMD/SMT
Single Primary Winding
Single Secondary Winding
23.11 mm
29.08 mm
11.43 mm
WE-FB
Brand: Wurth Elektronik
Inductance: 4.5 uH
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Operating Frequency: 200 kHz
Operating Temperature Range: - 40 C to + 125 C
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Power Transformers
Factory Pack Quantity: 125
Subcategory: Transformers
Termination Style: SMD/SMT
Turns Ratio: 0.00070787
Type: Flyback
Unit Weight: 13 g

CNHTS:
8504319000
USHTS:
8504312000
TARIC:
8504318090
ECCN:
EAR99

WE-FB Flyback Transformers

Würth Elektronik WE-FB Flyback Transformers are 1.8mH, 0.25A transformers that have an operating temperature range of -40°C to +125°C, including temperature rise. These 12V transformers devices feature reinforced insulation for a primary circuit at a working voltage of 400VDC. Würth WE-FB Flyback Transformers are designed to comply with the requirements of IEC60950-1, EN60950-1, UL60950-1/CSA60950-1, and AS/NZS60950.l.

Image Description
Texas Instruments TLV6703DSER Also Bought Image
Analog Comparators 18V comparator with integrated reference 6-WSON -40 to 125
CUI Inc. PQF20W-Q48-D512-D Also Bought Image
Isolated DC/DC Converters dc-dc isolated, 20 W, 18~75 Vdc input, 5/12 Vdc, 2000/833 mA, dual regulated output, DIP
Maxim Integrated MAX6035BAUR50+T Also Bought Image
Voltage References High-Supply-Voltage, Precision Voltage Reference in SOT23
Wurth Elektronik 750313443 Also Bought Image
Power Transformers WE-FB Isol FlybkEP10 Cnvt .009mH 12V.375
Vishay ILD213T Also Bought Image
Transistor Output Optocouplers Phototransistor Out Dual CTR >100%
Maxim Integrated MAX3221CAE+T Also Bought Image
RS-232 Interface IC 1 uA Supply-Current, True +3V to +5.5V RS-232 Transceivers with AutoShutdown
TE Connectivity 1969588-6 Also Bought Image
Headers & Wire Housings HSG REC FREE-HANGING SINGLE ROWEP2.5
Kyocera AVX 12062A102F4T4A Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 200V 1000pF C0G 1206 1% AEC-Q200
HARTING 21038211505 Also Bought Image
Circular Metric Connectors M12 CRIMP SLIM DSGN 5POL A-CODED MALE
FCI / Amphenol 87024-610LF Also Bought Image
Board to Board & Mezzanine Connectors 20P SMT RECPT