860013

Wurth Elektronik
710-860013
860013

Mfr.:

Description:
Capacitor Kits WCAP-ATG8 Design Kit 14 values 135 components

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$155.75 $155.75

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: Capacitor Kits
RoHS:  
Design Kits
0.47 uF to 120 uF
Radial
WCAP-ATG8
Bulk
Brand: Wurth Elektronik
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Capacitor Kits
Factory Pack Quantity: 1
Subcategory: Capacitors
Tolerance: 20 %
Total Number of Pieces: 13
Type: Aluminium Electrolytic Capacitor
Unit Weight: 1.013 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

Components for Battery Packs

Würth Elektronik Components for Battery Packs include LEDs, capacitors, tact switches, and sensors. Battery pack applications have many uses for electronic components, electromechanical components, and wireless connectivity and sensors.