870025

Wurth Elektronik
710-870025
870025

Mfr.:

Description:
Capacitor Kits WCAP-PTG5 32 parts Snap in 5-10Pcs Ea

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$162.29 $162.29

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: Capacitor Kits
RoHS:  
Aluminum Organic Polymer Capacitor Kits
39 uF to 2000 uF
6.3 V to 25 V
Radial
WCAP-PTG5
Bulk
Brand: Wurth Elektronik
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 55 C
Product Type: Capacitor Kits
Factory Pack Quantity: 1
Subcategory: Capacitors
Tolerance: 20 %
Type: Aluminum Polymer Capacitors
Unit Weight: 686.200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
8532220001
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

Components for Battery Packs

Würth Elektronik Components for Battery Packs include LEDs, capacitors, tact switches, and sensors. Battery pack applications have many uses for electronic components, electromechanical components, and wireless connectivity and sensors.

Design Kits

Würth Elektronik offers a wide range of design kits created in-house for engineers to use during development. A product index of part numbers and part values are indicated in each kit, which allows for users to pick and choose a part to test in designs.

Capacitors Design Kits

Würth Elektronik Capacitor Design Kits feature aluminum electrolytic, snap-in, polymer, general purpose, MLCC, X/Y interference and film capacitors. The kits are created in-house for engineers to use during design and development. A product index of part numbers and part values is indicated in each kit, which allows for users to pick and choose a part to test in their design.