AEH80UM23

XP Power
209-AEH80UM23
AEH80UM23

Mfr.:

Description:
Desktop AC Adapters AC/DC, 80W External Power Supply

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 4 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$152.47 $152.47
$147.90 $739.50
$143.32 $1,433.20
$139.54 $2,790.80

Product Attribute Attribute Value Select Attribute
XP Power
Product Category: Desktop AC Adapters
RoHS:  
Included
Universal
90 VAC to 264 VAC
2 Output
60 W
5 V
3 A
Industrial
DIN Connector
8 Pin DIN Plug
1.2 m
80 %
AEH
Approvals: CE, CSA/cUL, EN, UL
Brand: XP Power
Compliance: CE, CSA/cUL, EN, UL
Height: 44.5 mm
Length: 167.9 mm
Load Regulation: Regulated
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: 0 C
Mounting Style: Desktop
Output Current-Channel 2: 7 A
Output Voltage-Channel 2: 12 V
Packaging: Bulk
Product Type: Desktop AC Adapters
Factory Pack Quantity: 20
Subcategory: AC-DC Power Supply
Width: 78.5 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99