AKM36US12C2

XP Power
209-AKM36US12C2
AKM36US12C2

Mfr.:

Description:
Desktop AC Adapters XP POWER, EXTERNAL AC-DC PSU, 36W, LEVEL VI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1035   Multiples: 45
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$27.75 $28,721.25

Product Attribute Attribute Value Select Attribute
XP Power
Product Category: Desktop AC Adapters
RoHS:  
Required
Universal
90 VAC to 264 VAC
1 Output
36 W
12 V
3 A
Medical, Industrial
Barrel Connector
2.5 mm Barrel Plug (2.5x5.5)
1.5 m
Level VI, CoC Tier 2
AKM36
2xMOPP
AC Inlet Type: C2
Approvals: CB, CE, CSA, TUV, UL
Brand: XP Power
Compliance: CB, CE, CSA, TUV, UL
Connector A Polarity: Center Positive
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 33.8 mm
Length: 108 mm
Load Regulation: Regulated
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: 0 C
Mounting Style: Desktop
Packaging: Bulk
Product Type: Desktop AC Adapters
Factory Pack Quantity: 45
Subcategory: AC-DC Power Supply
Width: 50 mm
Unit Weight: 80 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

36W to 90W Medical & ITE Desktop Power Supplies

XP Power 36W to 90W Medical and ITE Desktop Power Supplies comply with Level VI energy efficiency standards and offer 75mW or 150mW no-load power consumption. These desktop adapters are available in a range of wattage from 36W to 90W with 90VAC to 264VAC input voltage and 9VDC to 48VDC output voltage. XP Power 36W to 90W Medical and ITE Desktop Power Supplies feature a standard jack plug connector and a three-year warranty. Ideal applications include industrial and medical.