CCP550PS24-A

XP Power
209-CCP550PS24-A
CCP550PS24-A

Mfr.:

Description:
Power Supplies - Chassis Mount ACDC 550W open frame

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 96

Stock:
96
Can Dispatch Immediately
On Order:
71
Expected 2026/07/27
Factory Lead Time:
30
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$243.42 $243.42
$236.11 $1,180.55
$228.81 $2,288.10
$219.07 $5,476.75

Product Attribute Attribute Value Select Attribute
XP Power
Product Category: Power Supplies - Chassis Mount
550 W
80 VAC to 264 VAC
1 Output
24 VDC
22.9 A
Open Frame
4 kVAC
92 %
Medical, Industrial
127 mm (5 in)
76.2 mm (3 in)
37.6 mm (1.48 in)
CCP550-A
Brand: XP Power
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Dimensions: 127 mm x 76.2 mm x 37.6 mm
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 30 C
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Packaging: Bulk
Power - Forced Air: 400 W
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 40
Subcategory: Power Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8504409093
USHTS:
8504409540
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

CCP550-A AC-DC Power Supplies

XP Power CCP550-A AC-DC Power Supplies deliver 300W of convection, 400W of conduction-cooled, and 550W of forced air-cooled power. These power supplies offer high power density in a low-profile design, high efficiency, and a quiet operation rating for noise-sensitive applications. The CCP550-A power supplies are designed to easily integrate into various body floating (BF)-rated medical applications, including respiratory care, imaging, patient treatment, and patient monitoring. Additionally, these power supplies are suitable for industrial applications like process control, test and measurement, and industrial printing. XP Power CCP550-A AC-DC Power Supplies feature class B conducted emissions, worldwide industrial and medical safety approvals, 2 x MOPP isolation, and a low leakage current.