DNR120TS24

XP Power
209-DNR120TS24
DNR120TS24

Mfr.:

Description:
Power Supplies - DIN Rail Mount Power supply, 120 Watt switcher, DIN rail mount

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
XP Power
Product Category: Power Supplies - DIN Rail Mount
RoHS:  
1-Phase / Single Phase
120 W
340 VAC to 575 VAC
1 Output
24 VDC
5 A
Industrial
111.3 mm (4.382 in)
74.3 mm (2.925 in)
123.6 mm (4.866 in)
DNR120TS-960TS
Brand: XP Power
Isolation Voltage: 3 kVAC
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Product: Switching Supplies
Product Type: DIN Rail Power Supplies
Factory Pack Quantity: 20
Subcategory: AC-DC Power Supply
Unit Weight: 150 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
34 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 10 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$123.99 $123.99
$120.27 $601.35
$116.54 $1,165.40