DTE4024S12

XP Power
209-DTE4024S12
DTE4024S12

Mfr.:

Description:
DC/DC Converters - Chassis Mount DC-DC CONVERTER, 40W, 4:1, CHASSIS MT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
XP Power
Product Category: DC/DC Converters - Chassis Mount
RoHS:  
Isolated
1 Output
40 W
12 V
3.33 A
2.5 kV
112 mm
63.8 mm
25.6 mm
Industrial
+ 95 C
- 40 C
DTE40
Brand: XP Power
Input Voltage: 9 V to 36 V
Mounting Style: Chassis
Packaging: Bulk
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 50
Subcategory: DC-DC Converters
Unit Weight: 162 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 30

Stock:
30
Can Dispatch Immediately
On Order:
2
Expected 2026/11/23
29
Expected 2027/03/15
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$89.81 $89.81
$87.11 $435.55
$84.42 $844.20
$80.83 $2,020.75