DTE6048S48

XP Power
209-DTE6048S48
DTE6048S48

Mfr.:

Description:
DC/DC Converters - Chassis Mount DC-DC CONVERTER, 60W, 4:1, CHASSIS MT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 19

Stock:
19 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$99.37 $99.37
$96.39 $481.95
$93.41 $934.10
$89.43 $2,235.75
$83.47 $8,347.00

Product Attribute Attribute Value Select Attribute
XP Power
Product Category: DC/DC Converters - Chassis Mount
RoHS:  
Isolated
1 Output
60 W
48 V
18 V
75 V
48 V
1.25 A
2.5 kV
112 mm
67.8 mm
38 mm
Industrial
DTE60
Brand: XP Power
Input Voltage: 18 V to 75 V
Maximum Operating Temperature: + 95 C
Minimum Operating Temperature: - 40 C
Mounting Style: Chassis
Packaging: Bulk
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 50
Subcategory: DC-DC Converters
Unit Weight: 300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99