ECS100US24

XP Power
209-ECS100US24
ECS100US24

Mfr.:

Description:
Power Supplies - Chassis Mount PSU, 100W, COMPACT OPEN FRAME

In Stock: 186

Stock:
186 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$77.73 $77.73
$75.41 $377.05
$73.07 $730.70
$69.97 $1,749.25
$65.30 $6,268.80

Product Attribute Attribute Value Select Attribute
XP Power
Product Category: Power Supplies - Chassis Mount
RoHS:  
100 W
80 VAC to 264 VAC
1 Output
24 VDC
4.2 A
Open Frame
4 kVAC
90 %
Medical, Industrial
101.6 mm (4 in)
50.8 mm (2 in)
31.8 mm (1.252 in)
ECS65-130
Brand: XP Power
Compliance: ANSI/AAMI, CSA, EN60950-1, ES60601-1, IEC60601-1, IEC60950-1, TUV
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: VN
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Packaging: Bulk
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 48
Subcategory: Power Supplies
Type: AC-DC Converter
Unit Weight: 175 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504401400
CAHTS:
8504403000
USHTS:
8504406007
JPHTS:
850440011
TARIC:
8504409590
MXHTS:
8504401400
ECCN:
EAR99

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.