FIHAA20C2F

XP Power
209-FIHAA20C2F
FIHAA20C2F

Mfr.:

Description:
Power Line Filters EMC FILTER, CHASSIS MOUNT, ITE, 20A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
XP Power
Product Category: Power Line Filters
RoHS:  
EMI - Commercial Filter
250 VAC
20 A
Chassis Mount
Quick Connect
600 uA
FIHA
Tray
0 Hz to 400 Hz
Brand: XP Power
Capacitance: 6.6 nF, 300 nF
Compliance: EN60939-2; ANSI/UL1283
Height: 39.5 mm
Inductance: 1 mH
Length: 65.5 mm
Maximum Operating Temperature: + 110 C
Minimum Operating Temperature: - 40 C
Product Type: Power Line Filters
Factory Pack Quantity: 60
Subcategory: Power Condition
Width: 54 mm
Unit Weight: 130 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 20

Stock:
20 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$24.52 $24.52
$23.78 $118.90
$23.24 $232.40