FS02CT-15

XP Power
209-FS02CT-15
FS02CT-15

Mfr.:

Description:
DC/DC Converters - Through Hole DUAL O/P, DC-HV DC PCB MOUNT, 10W,+/-200V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
XP Power
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
2 Output
10 W
100 V
50 mA
- 100 V
50 mA
2.5 kV
57.2 mm (2.252 in)
28.5 mm (1.122 in)
12.7 mm (0.5 in)
Medical, Industrial
+ 75 C
- 25 C
FS
Brand: XP Power
Input Voltage: 15 V
Mounting Style: Through Hole
Packaging: Bulk
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 60
Subcategory: DC-DC Converters
Unit Weight: 45 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$319.14 $319.14
$314.35 $1,571.75
$309.56 $3,095.60