HPF3K0PS48

XP Power
209-HPF3K0PS48
HPF3K0PS48

Mfr.:

Description:
Power Supplies - Chassis Mount AC/DC 3kW programmable power supply

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 14

Stock:
14 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$1,322.91 $1,322.91
$1,283.22 $5,132.88

Product Attribute Attribute Value Select Attribute
XP Power
Product Category: Power Supplies - Chassis Mount
3 kW
180 VAC to 264 VAC
1 Output
48 VDC
62.5 A
Enclosed
4 kVAC
92.5 %
Medical, Industrial
279.4 mm (11 in)
177.8 mm (7 in)
63.5 mm (2.5 in)
HPF3K
Brand: XP Power
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 279.4 mm x 177.8 mm x 63.5 mm
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 4
Subcategory: Power Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8504409093
USHTS:
8504409540
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

HPF3K0 AC-DC Power Supplies

XP Power HPF3K0 AC-DC Power Supplies deliver up to 3kW of power from a universal single-phase input with configurable single output voltages ranging from 24VDC to 60VDC. These programmable AC-DC power supplies are designed to provide versatile and powerful solutions. The HPF3K0's user-friendly graphical user interface (GUI) and user-defined digital controls and monitoring make it easy to configure and monitor the system without requiring additional hardware. Active current sharing allows the devices to be scalable up to 15kW and beyond when used in parallel. XP Power HPF3K0 AC-DC Power Supplies are ideal for medical and industrial applications thanks to their digital architecture, single-phase input, high-power density, and medical and information technology equipment (ITE) approvals. Typical applications include patient treatment, medical imaging and surgical equipment, test and measurement, factory automation, process control, and more.

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.