RBT10W24S15

XP Power
209-RBT10W24S15
RBT10W24S15

Mfr.:

Description:
DC/DC Converters - Through Hole DC-DC, 1.0A switching regulator in a SIP3 package

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.40 $3.40
$3.29 $16.45
$3.19 $31.90
$3.06 $76.50
$2.86 $720.72

Product Attribute Attribute Value Select Attribute
XP Power
Product Category: DC/DC Converters - Through Hole
RoHS:  
Non-Isolated
1 Output
24 V
18 V
36 V
15 V
1 A
SIP-3
11.6 mm (0.457 in)
7.6 mm (0.299 in)
10.2 mm (0.402 in)
Industrial
RBT10
Brand: XP Power
Case Style: Encapsulated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Dimensions: 11.6 mm x 10.2 mm x 7.6 mm
Input Voltage: 18 VDC to 36 VDC
Maximum Operating Temperature: + 90 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Non-Isolated / PoL
Product Type: Non-Isolated DC-DC Converters
Factory Pack Quantity: 42
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8504409025

RBT Non-Isolated Switching Regulators

XP Power RBT Non-Isolated Switching Regulators feature a wide DC input range and three maximum output current ratings: 0.5A, 1A, and 2A. The RBT regulators come in a compact SIP3 package, offer continuous short-circuit protection, and are pin-compatible with 78 series regulators. Additional features include industrial safety approvals, high efficiency, and a wide 4.75VDC to 36VDC input range. XP Power RBT Non-Isolated Switching Regulators operate in a wide temperature range of -40°C to +85°C, making them ideal for industrial, instrumentation, and technology applications.