RDD08110S3V3

XP Power
209-RDD08110S3V3
RDD08110S3V3

Mfr.:

Description:
DC/DC Converters - Through Hole DC-DC CONV, RAILWAY, 8W, single output

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$43.24 $43.24
$41.94 $209.70
$40.64 $406.40
$38.91 $1,167.30
$36.32 $3,632.00

Product Attribute Attribute Value Select Attribute
XP Power
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
8 W
110 V
42 V
176 V
3.3 V
2.4 A
3 kV
DIP-24
31.8 mm (1.252 in)
20.3 mm (0.799 in)
10.7 mm (0.421 in)
Industrial
RDD08
Application: Railway
Brand: XP Power
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Input Voltage: 42 V to 176 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 10
Subcategory: DC-DC Converters
Unit Weight: 18 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99