SHP350PS24

XP Power
209-SHP350PS24
SHP350PS24

Mfr.:

Description:
Power Supplies - Chassis Mount PSU, 350W, SINGLE OUTPUT

In Stock: 22

Stock:
22 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$197.01 $197.01
$191.10 $955.50
$185.18 $1,851.80
$177.31 $4,432.75
112 Quote

Product Attribute Attribute Value Select Attribute
XP Power
Product Category: Power Supplies - Chassis Mount
RoHS:  
348 W
85 VAC to 264 VAC
1 Output
24 VDC
14.5 A
Enclosed
3 kVAC
85 %
Industrial
177.8 mm (7 in)
91.44 mm (3.6 in)
53.34 mm (2.1 in)
SHP
Brand: XP Power
Compliance: CB Report, CSA, EN, IEC, TUV, UL
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 16
Subcategory: Power Supplies
Type: AC-DC Converter
Unit Weight: 788 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409530
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99