1429-2105

1429-2105
1429-2105

Mfr.:

Description:
Film Capacitors 250V 1.0uF 10% Tol MPP

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,760

Stock:
4,760 Can Dispatch Immediately
Quantities greater than 4760 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.71 $2.71
$1.63 $16.30
$0.978 $97.80
$0.768 $384.00
$0.698 $698.00
$0.621 $1,552.50
$0.501 $4,809.60
$0.48 $12,288.00
51,200 Quote

Product Attribute Attribute Value Select Attribute
Xicon
Product Category: Film Capacitors
RoHS: N
1 uF
250 VDC
Radial
Polypropylene (PP)
20 mm (0.787 in)
23 mm (0.906 in)
11 mm (0.433 in)
General Film Capacitors
10 %
2 Pin
18.5 mm (0.728 in)
Straight
- 40 C
+ 85 C
MPP
Bulk
Brand: Xicon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Lead Diameter: 0.8 mm
Product Type: Film Capacitors
Factory Pack Quantity: 100
Subcategory: Capacitors
Type: Radial Leads
Unit Weight: 3.200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
TARIC:
8532250000
BRHTS:
85322590
ECCN:
EAR99