42TM002-RC

Xicon
42TM002-RC
42TM002-RC

Mfr.:

Description:
Audio Transformers / Signal Transformers XFMR DRI 10KCT/2KCT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 912

Stock:
912 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.42 $4.42
$3.99 $399.00
$3.57 $1,785.00
$3.56 $7,120.00
10,000 Quote

Product Attribute Attribute Value Select Attribute
Xicon
Product Category: Audio Transformers / Signal Transformers
RoHS:  
Audio Transformers
Transformer
Through Hole
300 Hz to 3.4 kHz
10 kOhms
2 kOhms
100 VDC
- 30 C
+ 80 C
2 Channel
22 mm x 17 mm x 17 mm
22 mm
17 mm
17 mm
42TM
Bulk
Brand: Xicon
Primary Resistance: 600 Ohms
Product Type: Audio & Signal Transformers
Secondary Resistance: 155 Ohms
Shielding: Shielded
Factory Pack Quantity: 100
Subcategory: Transformers
Unit Weight: 23.423 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504319000
CAHTS:
8504310020
USHTS:
8504314035
JPHTS:
850431000
TARIC:
8504318090
ECCN:
EAR99