XP4459M

YAGEO XSemi
603-XP4459M
XP4459M

Mfr.:

Description:
MOSFETs P-CH -30V -11 .3A SO-8

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,928

Stock:
2,928 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.68 $0.68
$0.419 $4.19
$0.269 $26.90
$0.204 $102.00
$0.188 $188.00
Full Reel (Order in multiples of 3000)
$0.152 $456.00
$0.141 $846.00
$0.133 $1,197.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
YAGEO
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
SO-8
P-Channel
1 Channel
30 V
11.3 A
13.5 mOhms
- 20 V, 20 V
3 V
40 nC
- 55 C
+ 150 C
9 W
Enhancement
Reel
Cut Tape
MouseReel
Brand: YAGEO XSemi
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Fall Time: 47 ns
Forward Transconductance - Min: 26 S
Product Type: MOSFETs
Rise Time: 11 ns
Series: XP
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 P-Channel
Typical Turn-Off Delay Time: 85 ns
Typical Turn-On Delay Time: 12 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8541290000
USHTS:
8541290065
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99