511KH10-AT

YAGEO
603-511KH10-AT
511KH10-AT

Mfr.:

Description:
Varistors MOV 510V 10mm 2.5KA 10% Silcn Coatng Strt Leads AEC-Q200

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3,200
Expected 2026/08/18
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.50 $0.50
$0.356 $3.56
$0.267 $13.35
$0.243 $24.30
$0.181 $72.40
$0.158 $189.60
$0.144 $748.80

Similar Products

Product Attribute Attribute Value Select Attribute
YAGEO
Product Category: Varistors
RoHS:  
KH-AT
Varistor
PCB Mount
Through Hole
320 VAC
415 VDC
510 V
845 V
10 mm
3500 A
90 J
- 40 C
+ 125 C
Bulk
Brand: YAGEO
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 16 mm
Factory Pack Quantity: 400
Subcategory: Varistors
Tolerance: 10 %
Type: Metal Oxide Varistor
Width: 6.8 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8533400000
ECCN:
EAR99

KH-AT Metal Oxide Varistors (MOVs)

YAGEO KH-AT Metal Oxide Varistors (MOVs) are automotive-grade varistors engineered to deliver long-term reliability in harsh operating environments. These MOVs combine high surge capability, effective voltage clamping, and automotive-grade ruggedness, making them an ideal protection solution for modern power electronics. The KH-AT varistors feature a silicone coating that enhances resistance to high temperatures, humidity, and mechanical stress, with an operating temperature range of -40°C to 125°C. These MOVs are AEC‑Q200 qualified, enduring 1000 thermal cycles and 1000 hours of biased humidity at 85°C/85% RH. The KH-AT varistors are ideally suited for telecom infrastructure devices, industrial power supplies, automotive DC-DC converters, renewable energy and charging infrastructure, and AI server power applications.