621KH07-TR

YAGEO
603-621KH07-TR

621KH07-TR

Mfr.:

Description:
Varistors 620V 1.2KA MOV Disc 7mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 1   Multiples: 1

Unit Price:
$-.--
Ext. Price:
$-.--
Full Reel (Order in multiples of 1500)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.50 $0.50
$0.361 $3.61
$0.206 $20.60
$0.17 $42.50
$0.136 $68.00
$0.097 $97.00
Full Reel (Order in multiples of 1500)
$0.093 $139.50
$0.086 $258.00
$0.082 $738.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value
YAGEO
Product Category: Varistors
RoHS:  
07H
MOVs
Through Hole
Radial
385 VAC
505 VDC
620 V
1.025 kV
7 mm
1.2 kA
38 J
80 pF
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: YAGEO
Lead Spacing: 5 mm
Factory Pack Quantity: 1500
Subcategory: Varistors
Tolerance: 10 %
Type: Metal Oxide Varistors
Width: 7.79 mm