CS0402-R-SK001L

YAGEO
603-CS0402-R-SK001L
CS0402-R-SK001L

Mfr.:

Description:
Resistor Kits RCHIP SAMPLE KIT RL0

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
YAGEO
Product Category: Resistor Kits
RoHS:  
CS-SK0-L
Current Sensing Resistor Kits
SMD/SMT
100 mOhms to 910 mOhms
Cut Tape
Brand: YAGEO
Product Type: Resistor Kits
Factory Pack Quantity: 1
Subcategory: Resistors
Total Number of Pieces: 30
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$147.33 $147.33
$142.89 $1,428.90