S1A

YAGEO
603-S1A
S1A

Mfr.:

Description:
Rectifiers 50V 1A GLASS PASSIVE MAX DC a. 25C 10uA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7,818

Stock:
7,818 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.15 $0.15
$0.108 $1.08
$0.084 $8.40
$0.062 $31.00
$0.048 $48.00
Full Reel (Order in multiples of 5000)
$0.041 $205.00
$0.037 $370.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
YAGEO
Product Category: Rectifiers
RoHS:  
SMD/SMT
DO-214AC-2
50 V
Standard Recovery Rectifier
Single
1.1 V
30 A
10 uA
- 55 C
+ 150 C
S1
Reel
Cut Tape
MouseReel
Brand: YAGEO
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 5000
Subcategory: Diodes & Rectifiers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8541100090
USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99

General-Purpose Rectifiers

YAGEO General-Purpose Rectifiers are ideal for the general-purpose rectification of power supplies, inverters, and converters. These rectifiers feature a low-profile package, high forward surge capability, and a glass passivated chip junction. ES1 series rectifiers offer a super fast reverse recovery time of 35ns, and all these rectifiers have a moisture sensitivity level (MSL) 1 rating per J-STD-020. YAGEO General-Purpose Rectifiers come in a DO-214AC (SMA) molding compound package that meets the UL 94V-0 flammability rating.