70092154

Yazaki
272-70092154
70092154

Mfr.:

Description:
Automotive Connectors EYELET TERM 6.4MM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,666

Stock:
1,666 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$5.07 $5.07
$2.99 $74.75
$2.87 $143.50
$2.83 $283.00
Full Reel (Order in multiples of 500)
$2.40 $1,200.00
$2.08 $2,080.00
$1.86 $4,650.00
$1.83 $9,150.00
10,000 Quote

Product Attribute Attribute Value Select Attribute
Yazaki
Product Category: Automotive Connectors
RoHS:  
Terminals
6.4 mm (0.252 in)
Cable Mount / Free Hanging
Crimp
Reel
Cut Tape
Brand: Yazaki
Product Type: Automotive Connectors
Factory Pack Quantity: 500
Subcategory: Automotive Connectors
Part # Aliases: 7009-2154
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536904000
ECCN:
EAR99