CRE22F4BBBNE

ZF
540-CRE22F4BBBNE
CRE22F4BBBNE

Mfr.:

Description:
Rocker Switches SPST BLK 20A QC TERM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,427

Stock:
1,427 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.73 $1.73
$1.50 $15.00
$1.41 $28.20
$1.35 $67.50
$1.29 $129.00
$1.20 $240.00
$1.16 $580.00
$1.11 $1,110.00

Product Attribute Attribute Value Select Attribute
ZF Electronics
Product Category: Rocker Switches
RoHS:  
Rocker Switches
Non-Illuminated
SPST
ON - OFF
20 A
250 VAC
Quick Connect
Black
Panel Mount
Silver Alloy
Box
Brand: ZF
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Housing Material: Nylon
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 20 C
Product Type: Rocker Switches
Factory Pack Quantity: 100
Subcategory: Switches
Unit Weight: 10.858 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
8536508090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99

FEATURED PRODUCTS
ZF ELECTRONICS