GPTCRM11

ZF
540-GPTCRM11
GPTCRM11

Mfr.:

Description:
Basic / Snap Action Switches SPDT 15A SCREW TERM LEVER/ROLLER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Quantities greater than 1 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$18.49 $18.49
$18.17 $181.70
$17.78 $444.50
$17.46 $873.00
$10.54 $1,054.00
$9.04 $2,260.00
$8.28 $6,624.00

Product Attribute Attribute Value Select Attribute
ZF Electronics
Product Category: Basic / Snap Action Switches
RoHS:  
GP
Heavy Duty
SPDT
ON - (OFF), OFF - (ON)
Roller Lever
15 A
250 VAC
250 VDC
1.6 N
Screw
Chassis Mount
Bulk
Actuator Style: Roller Lever
Brand: ZF
Contact Material: Silver Alloy
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Illuminated: Non-Illuminated
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 20 C
Product Type: Snap Action Switches
Factory Pack Quantity: 800
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
CAHTS:
8536509040
USHTS:
8536509040
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99