GS100701

ZF
540-GS100701
GS100701

Mfr.:

Description:
Speed Sensors HALL EFFCT 6mA 24VDC 15/32" 20AWG ALUM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
273
Expected 2026/06/22
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$31.98 $31.98
$29.34 $146.70
$27.81 $278.10
$26.89 $672.25
$26.00 $1,300.00
$25.64 $2,564.00

Product Attribute Attribute Value Select Attribute
ZF Electronics
Product Category: Speed Sensors
RoHS:  
Hall Effect
6 mA
400 mV
25 mA
Wire Leads
+ 125 C
- 40 C
GS1005
24 V
Brand: ZF
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Mounting Style: Panel
Operating Supply Voltage: 24 V
Packaging: Box
Product Type: Speed Sensors
Factory Pack Quantity: 25
Subcategory: Sensors
Unit Weight: 46.302 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
9031809090
CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
TARIC:
8541500000
MXHTS:
85415001
BRHTS:
85415020
ECCN:
EAR99

FEATURED PRODUCTS
ZF ELECTRONICS