KWSA-VACA

ZF
540-KWSA-VACA
KWSA-VACA

Mfr.:

Description:
Basic / Snap Action Switches SPDT 25A QC TERM

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
ZF Electronics
Product Category: Basic / Snap Action Switches
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
KW
Miniature
SPDT
ON - (OFF), OFF - (ON)
Button
25 A
250 VAC
2.2 N
Screw
Chassis Mount
Actuator Style: Button
Brand: ZF
Contact Material: Brass
Illuminated: Non-Illuminated
Product Type: Snap Action Switches
Subcategory: Switches
Part # Aliases: KWSAVACA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
This part is discontinued with no replacement. It will
no longer be available once stock is depleted.

Please contact a Mouser Technical Sales Representative for
further information.

5-9999-2

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509040
USHTS:
8536509040
MXHTS:
8536509999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: