ZEPIR0BAS02MODG

ZiLOG
692-ZEPIR0BAS02MODG
ZEPIR0BAS02MODG

Mfr.:

Description:
Multiple Function Sensor Modules ZMOTION detection module II

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
ZiLOG
Product Category: Multiple Function Sensor Modules
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Motion Detection Modules
Motion Detection Sensor
UART
2.8 V to 3.6 V
+ 70 C
Brand: ZiLOG
Dimensions: 25.5 mm x 16.7 mm x 11 mm
Minimum Operating Temperature: 0 C
Operating Supply Current: 8.9 mA
Product Type: Multiple Function Sensor Modules
Series: ZEPIR0BAS02
Factory Pack Quantity: 1
Subcategory: Sensor Modules
Unit Weight: 7.152 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
9031809103
USHTS:
8543704500
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Solutions for Infrared Motion Detectors

Littelfuse offers protect, control, and sensing solutions to ensure robust, reliable designs of infrared motion detectors that will result in fewer field failures and a more cost-effective and profitable product. Smart homes and buildings are benefitting from intelligent technologies that enable them to be safer, more convenient, and energy-efficient. Infrared motion detectors combine convenience, safety, and energy conservation. Infrared motion detectors sense occupancy in an area that can then activate lighting, the HVAC system, or the alarm.

ZMOTION™ Detection Module & Kit

Zilog ZMOTION™ Detection Module is a complete and fully functional motion detection solution ideal for lighting control and other occupancy proximity detection applications. This board-level module combines the unique features of the Zilog Z8FS040 Motion Detection Microcontroller with a Pyrotechnic Sensor and a low-profile Fresnel lens. The surface-mount pyroelectric sensor and Fresnel lens combine to provide the lowest possible profile without sacrificing performance. This Zilog module is only 25.5mm x 16.7mm so it can easily fit into many size constrained applications. The ZMOTION Detection Module can operate in a simple hardware mode that provides an output signal when motion is detected or in an advanced asynchronous serial mode when greater control over the motion detection performance is required. In both modes, the sensitivity and delay time can be controlled to match the application requirements. The ZMOTION Detection Module Development Kit allows users to evaluate and develop designs based on the ZMOTION module.

Availability

Stock: