ZSLM323511

ZiLOG
692-ZSLM323511
ZSLM323511

Mfr.:

Description:
Board Mount Motion & Position Sensors ZMOTION PIR Sensor SMD Dual Element

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 339

Stock:
339 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.86 $2.86
$2.41 $12.05
$2.24 $22.40
$1.90 $95.00
$1.76 $176.00
$1.48 $740.00
$1.41 $1,410.00
$1.33 $2,660.00
$1.29 $6,450.00

Product Attribute Attribute Value Select Attribute
ZiLOG
Product Category: Board Mount Motion & Position Sensors
REACH - SVHC:
Motion Sensors
Analog
1 V
15 V
SMD/SMT
Motion
Infrared
Brand: ZiLOG
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Product Type: Board Mount Motion & Position Sensors
Factory Pack Quantity: 500
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
9031809090
CAHTS:
8541600090
USHTS:
8541600080
JPHTS:
854160090
TARIC:
8541600000
MXHTS:
8541600100
BRHTS:
85416090
ECCN:
EAR99

ZMOTION PIR Sensors

Zilog / IXYS ZMOTION PIR Sensors deliver high performance and excellent EMI immunity for the most demanding motion detection applications. The sensors are available in TO-5 and IR reflow compatible Surface Mount packages. PIR sensors vary by number of elements, element size and spacing, package type, window size, EMI protection, and operating voltage.