AS1501

985-AS1501
AS1501

Mfr.:

Description:
Digital Potentiometer ICs

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Digital Potentiometer ICs
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
20 kOhms
15 PPM / C
256 Tap
3-Wire
2.7 V to 5.5 V
1 uA
- 40 C
+ 125 C
PCB Mount
SMD/SMT
SOIC-8
Linear
Tube
Brand: ams OSRAM
Product Type: Digital Potentiometer ICs
Factory Pack Quantity: 97
Subcategory: Digital Potentiometer ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Austria
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: