AS5055A-BQFM

ams OSRAM
985-AS5055A-BQFM
AS5055A-BQFM

Mfr.:

Description:
Board Mount Motion & Position Sensors 15B Rotary Position Sensor (Encoder)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,431

Stock:
2,431 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$6.38 $6.38
$4.90 $49.00
$4.54 $113.50
Full Reel (Order in multiples of 500)
$3.84 $1,920.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Board Mount Motion & Position Sensors
RoHS:  
Rotary Position Sensors
SPI
8.5 mA
3 V
3.6 V
+ 85 C
- 40 C
QFN-16
SMD/SMT
Angle
Hall Effect
Reel
Cut Tape
MouseReel
Brand: ams OSRAM
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: AT
Moisture Sensitive: Yes
Product Type: Board Mount Motion & Position Sensors
Resolution: 12 bit
Series: AS5055A
Factory Pack Quantity: 500
Subcategory: Sensors
Part # Aliases: 192660006 Q65114A0877
Unit Weight: 2.861 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

AS5055A Low Power 12-Bit Magnetic Position Sensors

ams OSRAM AS5055A Low Power 12-Bit Magnetic Position Sensors are single-chip, on-axis rotary sensors featuring low voltage and power options. The AS5055A Sensors include an integrated hall element array, a high-resolution ADC, and a smart power management controller.