AS5304A TSSOP20 LF T&RDP

ams OSRAM
985-AS5304A-ATSM
AS5304A TSSOP20 LF T&RDP

Mfr.:

Description:
Board Mount Hall Effect/Magnetic Sensors AS5304A TSSOP20 LF T&RDP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 14,508

Stock:
14,508 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$11.91 $11.91
$10.04 $50.20
$9.33 $93.30
$8.47 $211.75
$7.86 $393.00
$7.32 $732.00
Full Reel (Order in multiples of 500)
$6.47 $3,235.00
$6.26 $6,260.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Board Mount Hall Effect/Magnetic Sensors
RoHS:  
Rotary/Linear
35 mA
10 mT to 60 mT
5 V
- 40 C
+ 125 C
SMD/SMT
TSSOP-20
AS530xA
Reel
Cut Tape
MouseReel
Brand: ams OSRAM
Moisture Sensitive: Yes
Output Type: Analog
Output Voltage: 3 V to 5.1 V
Product Type: Board Mount Hall Effect / Magnetic Sensors
Resolution: 25 um
Factory Pack Quantity: 500
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Termination Style: SMD/SMT
Part # Aliases: 178750053 Q65114A0626
Unit Weight: 3.576 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99