AS5715_PB_2.1

ams OSRAM
985-AS5715_PB_2.1
AS5715_PB_2.1

Mfr.:

Description:
Position Sensor Development Tools AS5715 Programmer-Board

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$134.57 $134.57

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Position Sensor Development Tools
RoHS:  
Programming Boards
AS5715R
Brand: ams OSRAM
Interface Type: I2C
Product Type: Position Sensor Development Tools
Series: AS5715R
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 990601073 Q65114A1504
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8473301180
ECCN:
EAR99

AS5715R Evaluation Programmer Board

ams OSRAM AS5715R Evaluation Programmer Board is coupled with AS5715-TS_EK_AB adapter board for the evaluation of the AS5715R inductive position sensor. This board is developed to allow a quick and easy evaluation of the functionality of the AS5715R inductive position sensors. The programmer board is ideal for use in EPS motor drives, HVAC pumps, and electric window lifts.