CMV4000-2E5M1LP

ams OSRAM
469-CMV4000-2E5M1LP
CMV4000-2E5M1LP

Mfr.:

Description:
Image Sensors Image Sensor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
30 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 40   Multiples: 40
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$542.78 $21,711.20

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Image Sensors
RoHS:  
Area Scan Sensor
2048 H x 2048 V
Monochrome
- 30 C
+ 70 C
4 Megapixels
180 fps
5.5 um x 5.5 um
LGA-95
3.3 V
Tray
Brand: ams OSRAM
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: BE
Product Type: Image Sensors
Series: CMV4000
Factory Pack Quantity: 40
Subcategory: Sensors
Supply Voltage - Max: 3.4 V
Supply Voltage - Min: 2.05 V
Part # Aliases: 301850003 Q65114A0019
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542390090
ECCN:
EAR99

CMOSIS CMV 4000 Image Sensors

CMOSIS CMV4000 Image Sensors are global shutter CMOS image sensors with 2048 by 2048 pixels in a 1" optical format. These image arrays consist of 5.5 um by 5.5 um pipelined global shutter pixels, which allow exposure during read out while performing CDS operation reducing fixed pattern and dark noise significantly. The CMV4000 has 16 12-bit digital LVDS outputs (serial) each running at 480Mbps. These image sensors also integrate a programmable gain amplifier and offset regulation. Each channel runs at 480Mbps maximum, which results in 180fps frame rate at full resolution in 10-bit mode. Higher frame rates can be achieved in row-windowing mode or row-subsampling mode. All operation modes are all programmable using a SPI interface. A programmable on-board sequencer generates all internal exposure and read out timings. External triggering and exposure programming is also possible. Extended optical dynamic range can be achieved by multiple integrated high dynamic range modes. A 12-bit per pixel mode is available at reduced frame rates.
Learn More

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.