GW CSSRM3.EM-N5N8-XX52-1

ams OSRAM
720-SSRM3EMN5N8XX521
GW CSSRM3.EM-N5N8-XX52-1

Mfr.:

Description:
White LEDs OSRAM OSLON Square, GW CSSRM3.EM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,513

Stock:
2,513 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.59 $1.59
$1.13 $11.30
$0.821 $82.10
$0.697 $348.50
$0.663 $663.00
Full Reel (Order in multiples of 3000)
$0.626 $1,878.00
$0.613 $3,678.00
$0.585 $5,265.00
24,000 Quote

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: White LEDs
RoHS:  
Warm White
5700 K
101 cd
320 lm
80
120 deg
700 mA
2.8 V
2 W
3 mm
3 mm
2.02 mm
- 40 C
+ 125 C
GW CSSRM3.EM
Reel
Cut Tape
Brand: ams OSRAM
Moisture Sensitive: Yes
Product Type: White LEDs
Factory Pack Quantity: 3000
Subcategory: LEDs
Tradename: OSLON
Type: Low Power LEDs
Part # Aliases: GW CSSRM3.EM-N5N8-XX52-1-700-R33 Q65113A4535
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
ECCN:
EAR99

OSLON® Square GW CSSRM3.EM High Power LEDs

ams OSRAM OSLON® Square GW CSSRM3.EM High Power LEDs are the fifth-generation, robust, and highly reliable LEDs with low thermal resistance. These LEDs feature a color temperature of 2700K to 5700K, a luminous flux of 301lm, and luminous efficacy of 153lm/E at 3000K, 85°C. The GW CSSRM3.EM high-power LEDs emit 120° typical radiation with 80 (min.) and 82 (typ.) Color Rendering Index (CRI). These LEDs are available in 3mm x 3mm x 2.02mm dimensions and an SMD/SMT ceramic mounting style with a silicone lens. Typical applications are downlights, high bay industrial, highway retail, horticulture lighting, human-centric lighting, mood lighting, stage lighting, street, tunnel, and outdoor lighting.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.