GW Q9LR34.PM-M3N2-XX51-1

ams OSRAM
720-GWQ9LR34M3N2XX51
GW Q9LR34.PM-M3N2-XX51-1

Mfr.:

Description:
White LEDs OSCONIQ S 5050 CRI 70 GW Q9LR34.PM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,880

Stock:
2,880 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.09 $1.09
$0.768 $7.68
$0.568 $56.80
$0.48 $240.00
$0.454 $454.00
Full Reel (Order in multiples of 1500)
$0.428 $642.00
$0.369 $1,107.00
$0.365 $3,285.00
$0.363 $8,712.00

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: White LEDs
RoHS:  
Warm White
6500 K
79.4 cd
240 lm
70
120 deg
45 mA
22.1 V
990 mW
5 mm
5 mm
0.7 mm
- 40 C
+ 105 C
GW Q9LR34.PM
Reel
Cut Tape
Brand: ams OSRAM
Moisture Sensitive: Yes
Product Type: White LEDs
Factory Pack Quantity: 1500
Subcategory: LEDs
Tradename: OSCONIQ
Type: High Power LEDs
Part # Aliases: GW Q9LR34.PM-M3N2-XX51-1-45-R18 Q65113A4742
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
ECCN:
EAR99

DURIS® S 8 (5050) LEDs

ams OSRAM DURIS® S 8 (5050) LEDs are high-power LEDs with high luminous flux, high forward voltage, and high color consistency. These multi-chip devices deliver a high-efficiency light source in a compact SMT package. DURIS S 8 features a small light-emitting surface, making it ideal for directional lighting. They are also an ideal replacement for small clusters of mid-power LEDs, providing the advantage of a single spot appearance. This avoids multiple shadows, simplifies lens and PCB design, and leads to lower system costs as well as improved total system efficacy. OSRAM Opto Semiconductors DURIS® S 8 (5050) LEDs are also pin-to-pin compatible with the previous generation. This allows installers to use the same optics and accessories for their indoor lighting applications.

OSCONIQ® S 5050 Horti White LEDs

ams OSRAM OSCONIQ® S 5050 Horti White LEDs enable luminaires to maximise system-level photon efficacy performance for horticulture applications. The Horti White LEDs utilise a customised phosphor solution designed to increase non-converted red photons to deliver superior fixture-level efficacy compared to conventional white LEDs. In addition, the ams OSRAM 5050 Horti White LEDs provide ESD protection of up to 8kV in a 5mm x 5mm package.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.

OSCONIQ® S 5050 High Power LEDs

Ams OSRAM OSCONIQ® S 5050 High Power LEDs offer optimum performances for high efficacy luminaires. Robust, long-life LEDs with great performance combined with DLC Premium Lifetime offered in minimum to standard CRI whites. The LEDs enhance corrosion resistance, improved ESD protection, fully compatible solder pads and symmetrical luminance. The lead frame package features extra protective coatings and plating layers in a 5.0mm x 5.0mm x 0.07mm package. The ams OSRAM OSCONIQ S 5050 High Power LEDs are ideal for outdoor professional lighting and applications, including highbay industrial and street/tunnel/outdoor lighting.