GW QSSPA1.WB-LUMU-MCML-1

ams OSRAM
720-GWQSSPA1WBA9195
GW QSSPA1.WB-LUMU-MCML-1

Mfr.:

Description:
Single Colour LEDs Mint OSCONIQ P 3030

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 900   Multiples: 900
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 900)
$0.60 $540.00
$0.593 $1,067.40
$0.536 $2,412.00
$0.53 $5,247.00
$0.527 $12,806.10

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Single Colour LEDs
RoHS:  
Green LEDs
SMD/SMT
1212 (3030 metric)
White
222 lm
350 mA
2.95 V
1 W
Tinted
2.73 mm
Dome
Diffused
GW QSSPA1.WB
Reel
Brand: ams OSRAM
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 0.75 mm
Length: 3 mm
Luminous Intensity: 62.7 cd
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 900
Subcategory: LEDs
Tradename: OSCONIQ
Type: Single Color LEDs
Viewing Angle: 130 deg
Width: 3 mm
Part # Aliases: Q65112A9195
Unit Weight: 24 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
ECCN:
EAR99

OSCONIQ® P 3030 Single-Color LEDs

ams OSRAM OSCONIQ® P 3030 Single-Color LEDs are available in a range of colors, various wavelengths, and color temperatures. The epoxy-based LEDs are ideal for architecture, area lights, downlights/spotlights, and mood lighting solutions that require efficiency and a long lifetime. The LEDs are available in 3030 metric packages. Illumination colors are deep blue (450nm), blue (470nm), true green (528nm), red (623nm), hyper red (660nm), and far-red (730nm) for professional horticulture and outdoor lighting.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.