KW CWLPM3.TK-5SS9-4L07M0-2686

ams OSRAM
720-KWCWLPM3.TK
KW CWLPM3.TK-5SS9-4L07M0-2686

Mfr.:

Description:
White LEDs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10,776

Stock:
10,776 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.91 $1.91
$1.37 $13.70
$1.04 $104.00
$0.896 $448.00
$0.848 $848.00
$0.808 $1,616.00
Full Reel (Order in multiples of 4000)
$0.775 $3,100.00
$0.73 $5,840.00

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: White LEDs
RoHS:  
White LEDs
SMD/SMT
CSMD-2
White
150 cd
473 lm
120 deg
1.5 A
3.2 V
3.2 W
1.9 mm
1.5 mm
0.73 mm
- 40 C
+ 135 C
Tinted
1.15 mm x 1.15 mm
Square
Diffused
KW CWLPM3.TK
Reel
Cut Tape
Brand: ams OSRAM
Moisture Sensitive: Yes
Product Type: White LEDs
Factory Pack Quantity: 4000
Subcategory: LEDs
Tradename: OSLON
Type: High Power LEDs
Part # Aliases: Q65113A3327
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
ECCN:
EAR99

OSLON® Compact PL LEDs

ams OSRAM OSLON® Compact PL LEDs comprise single and multichip configurations for low/high beam applications. These LEDs offer best-in-class luminance performance and combine current UX:3 chip technology with a homogeneous light-emitting area. This results in the highest flux performance, ideal for easier optical design and thermal management. The ams OSRAMOSLON compact LEDs feature a 1mm2 notch-less chip, a 3-pad design with an electrically isolated thermal pad, improved color over angle, narrow brightness binning, and small z-tolerance. Typical applications include AFS headlamp systems, adaptive driving beams, daytime running lights, low beams, high beams, and turn indicators.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.