KW HHL533.TK-S5S9-5L25M2-48A6-A00-S

ams OSRAM
720-KWHHL5S5S95L25M2
KW HHL533.TK-S5S9-5L25M2-48A6-A00-S

Mfr.:

Description:
White LEDs

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,491

Stock:
1,491 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.42 $1.42
$1.00 $10.00
$0.749 $74.90
$0.636 $318.00
$0.599 $599.00
Full Reel (Order in multiples of 2000)
$0.568 $1,136.00
$0.541 $2,164.00
$0.507 $5,070.00
$0.494 $11,856.00

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: White LEDs
RoHS:  
1 A
3.16 V
- 40 C
+ 135 C
KW HHL533.Tx
Reel
Cut Tape
Brand: ams OSRAM
Moisture Sensitive: Yes
Product Type: LED - High Power
Factory Pack Quantity: 2000
Subcategory: LEDs
Tradename: OSLON
Part # Aliases: Q65113A7917
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
ECCN:
EAR99

OSLON® Black Flat S LEDs

ams OSRAM OSLON® Black Flat S LEDs provide excellent brightness and high luminance. These high-power LEDs are very stable and durable and can be used with standard SMT processes. The Black Flat S LEDs are designed with a solder pad layout for high reliability and superior thermal management. The leadframe-based black package concept provides outstanding contrast and excellent 2nd board reliability for standard Headlamp solutions.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.