KW3 HJL533.TK-T5TB-4L35M3-JCAB

ams OSRAM
720-3TT5TB4L35M3JCAB
KW3 HJL533.TK-T5TB-4L35M3-JCAB

Mfr.:

Description:
White LEDs

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,453

Stock:
2,453 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.47 $3.47
$2.54 $25.40
$1.98 $198.00
$1.74 $870.00
$1.66 $1,660.00
$1.59 $3,975.00
$1.52 $7,600.00

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: White LEDs
RoHS:  
White LEDs
SMD/SMT
5.7 mm x 3.75 mm
White
450 cd
1390 lm
120 deg
1 A
10.15 V
9.5 W
5.7 mm
3.75 mm
0.49 mm
- 40 C
+ 135 C
KW3 HJL533.Tx
Brand: ams OSRAM
Moisture Sensitive: Yes
Factory Pack Quantity: 500
Subcategory: LEDs
Tradename: OSLON
Part # Aliases: Q65113A7922
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
ECCN:
EAR99

OSLON® Black Flat S LEDs

ams OSRAM OSLON® Black Flat S LEDs provide excellent brightness and high luminance. These high-power LEDs are very stable and durable and can be used with standard SMT processes. The Black Flat S LEDs are designed with a solder pad layout for high reliability and superior thermal management. The leadframe-based black package concept provides outstanding contrast and excellent 2nd board reliability for standard Headlamp solutions.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.