LW Q98G.01-R2T1-3K6L-1

ams OSRAM
720-LWQ98G01R2T13K6L
LW Q98G.01-R2T1-3K6L-1

Mfr.:

Description:
Single Colour LEDs Chip LED 0603 Gen 2 LW Q98G.01

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Single Colour LEDs
RoHS:  
SMD/SMT
252 mcd
1.15 lm
20 mA
2.75 V
14 mW
LW Q98G.01
Reel
Cut Tape
MouseReel
Brand: ams OSRAM
Illumination Colour: White
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 4000
Subcategory: LEDs
Tradename: CHIPLED
Type: Single Color LEDs
Viewing Angle: 130 deg
Part # Aliases: LW Q98G.01-R2T1-3K6L-1-5-R18 Q65113A5253
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
China
The country is subject to change at the time of shipment.

LB Q99G.01 0603 Gen 2 Chip LEDs

ams OSRAM LB Q99G.01 0603 Gen 2 Chip LEDs offer reliable performance in environments where improved corrosion robustness is needed. The square packaged LB Q99G.01 LEDs feature a 2mm outline and a small footprint with a centralized chip that allows easy integration into optical systems. The availability of all main colors and white points gives high flexibility in various application areas.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.

CHIPLED® Light Emitting Diodes (LEDs)

ams OSRAM CHIPLED® Light Emitting Diodes (LEDs) are housed in small packages and are an ideal choice for space-constrained applications. These applications include information displays, LCD backlighting, toys, signal and symbol luminary, optical indicators, pushbuttons, and switches. The ams OSRAM CHIPLED devices are ideal for designs when high-power operating is not needed.

In Stock: 4,314

Stock:
4,314
Can Dispatch Immediately
On Order:
24,000
Expected 2026/11/27
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$0.311 $0.31
$0.172 $1.72
$0.093 $9.30
$0.08 $40.00
$0.073 $73.00
$0.071 $142.00
Full Reel (Order in multiples of 4000)
$0.06 $240.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩