LZ4-00D108-0000

ams OSRAM
720-LZ4-00D108-0000
LZ4-00D108-0000

Mfr.:

Description:
Multi-Colour LEDs LED ENGIN BLUE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 100   Multiples: 100
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 100)
$81.50 $8,150.00

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Multi-Colour LEDs
Bi-Color LEDs
SMD/SMT
Violet
460 nm, 405 nm
3 W
110 deg
700 mA
14.4 V
2.5 W
Colorless
6.2 mm
Dome
Clear
Brand: ams OSRAM
Height: 3.75 mm
Length: 7 mm
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Packaging: Reel
Product Type: Single Color LEDs
Series: LZ4-00D108
Factory Pack Quantity: 100
Subcategory: LEDs
Tradename: LuxiGen
Type: Multi-Color LEDs
Width: 7 mm
Part # Aliases: Q65113A2659
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
ECCN:
EAR99

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.