PLT5 450GB

ams OSRAM
720-PLT5450GB
PLT5 450GB

Mfr.:

Description:
Laser Diodes BLUE LASER DIODE METAL CAN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 501

Stock:
501 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$27.45 $27.45
$22.81 $228.10
$21.02 $2,102.00
$19.97 $11,982.00

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Laser Diodes
RoHS:  
100 mW
450 nm
Blue
5.2 V
- 20 C
+ 70 C
TO-56-3
PLT5 450GB
Tray
Brand: ams OSRAM
Product Type: Laser Diodes
Factory Pack Quantity: 200
Subcategory: Lasers
Tradename: Metal Can
Vr - Reverse Voltage: 2 V
Part # Aliases: Q65113A5272
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
ECCN:
EAR99

PLT5 Laser Diodes

OSRAM Opto Semiconductors PLT5 Laser Diodes are single transverse mode semiconductor lasers with a high modulation bandwidth and are available in green and blue colours. The PLT5 laser diodes are available in a T056 package with photodiode and are an efficient radiation source for continuous-wave (CW) and pulsed operation. These laser diodes are available in different variants based on colour, optical output power and typical emission wavelength. Typical applications include laser projection, laser shows, biomedical applications and metrology.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.