SFH 4170S

ams OSRAM
720-SFH4170S
SFH 4170S

Mfr.:

Description:
Infrared Emitters Infrared 850nm OSLON P1616

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,009

Stock:
1,009
Can Dispatch Immediately
On Order:
4,000
Expected 2026/04/24
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$2.15 $2.15
$1.55 $15.50
$1.19 $119.00
$1.03 $515.00
$0.969 $969.00
$0.926 $1,852.00
Full Reel (Order in multiples of 4000)
$0.889 $3,556.00
$0.857 $6,856.00
24,000 Quote
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Infrared Emitters
RoHS:  
850 nm
280 mW/sr
1 A
3.25 V
- 40 C
+ 105 C
Reel
Cut Tape
MouseReel
Brand: ams OSRAM
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Illumination Colour: Infrared
Moisture Sensitive: Yes
Product Type: IR Emitters (IR LEDs)
Series: SFH 4170S
Factory Pack Quantity: 4000
Subcategory: Infrared Data Communications
Tradename: OSLON
Viewing Angle: 130 deg
Part # Aliases: Q65112A9014
Unit Weight: 6.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
ECCN:
EAR99

OSLON® P1616 Infrared Emitters

OSRAM Opto Semiconductors OSLON® P1616 Infrared (IR) Emitters are double stack emitters that feature an IR light source. These infrared emitters are designed to provide high power and high efficiency. The P1616 IR emitters are available with 850nm and 940nm centroid wavelengths with a clear silicone package. These IR emitters operate within a temperature range of -40°C to 105°C.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.